
OPA4180IPWR | |
|---|---|
DigiKey Part Number | 296-40469-2-ND - Tape & Reel (TR) 296-40469-1-ND - Cut Tape (CT) 296-40469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4180IPWR |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4180IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 450µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,50000 | kr 40,50 |
| 10 | kr 30,66100 | kr 306,61 |
| 25 | kr 28,20800 | kr 705,20 |
| 100 | kr 25,50760 | kr 2 550,76 |
| 250 | kr 24,22016 | kr 6 055,04 |
| 500 | kr 23,44396 | kr 11 721,98 |
| 1 000 | kr 22,80505 | kr 22 805,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 22,27927 | kr 44 558,54 |
| 4 000 | kr 21,84660 | kr 87 386,40 |
| Unit Price without VAT: | kr 40,50000 |
|---|---|
| Unit Price with VAT: | kr 50,62500 |



