MFR Recommended
Similar
Similar

OPA354AIDBVTG4 | |
|---|---|
DigiKey Part Number | OPA354AIDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA354AIDBVTG4 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 13,22378 | kr 6 611,89 |
| 750 | kr 12,98153 | kr 9 736,15 |
| 1 250 | kr 12,71300 | kr 15 891,25 |
| 1 750 | kr 12,55602 | kr 21 973,03 |
| 2 500 | kr 12,40510 | kr 31 012,75 |
| 6 250 | kr 12,08008 | kr 75 500,50 |
| Unit Price without VAT: | kr 13,22378 |
|---|---|
| Unit Price with VAT: | kr 16,52973 |




