OPA354AIDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 14 885
Unit Price: kr 22,99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 38 022
Unit Price: kr 28,48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 58 635
Unit Price: kr 28,48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13 158
Unit Price: kr 49,26000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA354AIDBVRG4

DigiKey Part Number
OPA354AIDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA354AIDBVRG4
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA354AIDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
150V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
250 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
4.9mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,31828kr 30 954,84
6 000kr 10,11023kr 60 661,38
9 000kr 10,00597kr 90 053,73
Manufacturers Standard Package
Unit Price without VAT:kr 10,31828
Unit Price with VAT:kr 12,89785