Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA328DBVR

DigiKey Part Number
296-OPA328DBVRTR-ND - Tape & Reel (TR)
296-OPA328DBVRCT-ND - Cut Tape (CT)
296-OPA328DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA328DBVR
Description
PRECISION, ZERO-CROSSOVER, 50-V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA328DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
40 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
3 µV
Current - Supply
3.8mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,05000kr 30,05
10kr 27,00700kr 270,07
25kr 25,48120kr 637,03
100kr 21,70810kr 2 170,81
250kr 20,38344kr 5 095,86
500kr 17,83550kr 8 917,75
1 000kr 14,77799kr 14 777,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,75881kr 41 276,43
6 000kr 13,24923kr 79 495,38
Manufacturers Standard Package
Unit Price without VAT:kr 30,05000
Unit Price with VAT:kr 37,56250