Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2227UA

DigiKey Part Number
OPA2227UA-ND
Manufacturer
Manufacturer Product Number
OPA2227UA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2227UA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.3V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
10 µV
Current - Supply
3.7mA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 709
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 63,11000kr 63,11
10kr 48,51800kr 485,18
75kr 41,57720kr 3 118,29
150kr 39,96480kr 5 994,72
300kr 38,63680kr 11 591,04
525kr 37,73865kr 19 812,79
1 050kr 36,80478kr 38 645,02
2 550kr 35,84653kr 91 408,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 63,11000
Unit Price with VAT:kr 78,88750