


TLV711285285DDSER | |
|---|---|
DigiKey Part Number | 296-29497-2-ND - Tape & Reel (TR) 296-29497-1-ND - Cut Tape (CT) 296-29497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV711285285DDSER |
Description | IC REG LINEAR 2.85V/2.85V 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV711285285DDSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V, 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.215V @ 200mA, 0.215V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,58000 | kr 5,58 |
| 10 | kr 3,96400 | kr 39,64 |
| 25 | kr 3,54800 | kr 88,70 |
| 100 | kr 3,09400 | kr 309,40 |
| 250 | kr 2,87624 | kr 719,06 |
| 500 | kr 2,74540 | kr 1 372,70 |
| 1 000 | kr 2,63754 | kr 2 637,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,50436 | kr 7 513,08 |
| 6 000 | kr 2,43916 | kr 14 634,96 |
| 9 000 | kr 2,40651 | kr 21 658,59 |
| 15 000 | kr 2,37035 | kr 35 555,25 |
| 21 000 | kr 2,34919 | kr 49 332,99 |
| 30 000 | kr 2,32886 | kr 69 865,80 |
| Unit Price without VAT: | kr 5,58000 |
|---|---|
| Unit Price with VAT: | kr 6,97500 |

