Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71210DSET

DigiKey Part Number
296-28442-2-ND - Tape & Reel (TR)
296-28442-1-ND - Cut Tape (CT)
296-28442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71210DSET
Description
IC REG LINEAR 1V 300MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV71210DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
370 µA
PSRR
68dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 9,81000kr 9,81
10kr 7,05200kr 70,52
25kr 6,36880kr 159,22
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,25336kr 1 313,34
500kr 5,03630kr 2 518,15
750kr 4,92739kr 3 695,54
Manufacturers Standard Package
Unit Price without VAT:kr 9,81000
Unit Price with VAT:kr 12,26250

Other Suppliers on DigiKey

45 910In Stock
Ships from Rochester Electronics, LLC