
THS4552IRTWT | |
|---|---|
DigiKey Part Number | 296-47560-2-ND - Tape & Reel (TR) 296-47560-1-ND - Cut Tape (CT) 296-47560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4552IRTWT |
Description | IC OPAMP DIFF 2 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential, Rail-to-Rail 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS4552IRTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 135 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.37mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,75000 | kr 74,75 |
| 10 | kr 57,81100 | kr 578,11 |
| 25 | kr 53,58000 | kr 1 339,50 |
| 100 | kr 48,93040 | kr 4 893,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 46,71320 | kr 11 678,30 |
| 500 | kr 45,37688 | kr 22 688,44 |
| 750 | kr 44,70785 | kr 33 530,89 |
| 1 250 | kr 43,96659 | kr 54 958,24 |
| 1 750 | kr 43,53318 | kr 76 183,07 |
| Unit Price without VAT: | kr 74,75000 |
|---|---|
| Unit Price with VAT: | kr 93,43750 |







