
MSP430F5308IZXH | |
|---|---|
DigiKey Part Number | 296-MSP430F5308IZXH-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5308IZXH |
Description | IC MCU 16BIT 16KB FLASH 80NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 80-NFBGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-NFBGA (5x5) | |
Package / Case | 80-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,87000 | kr 43,87 |
| 10 | kr 33,33600 | kr 333,36 |
| 25 | kr 30,69800 | kr 767,45 |
| 100 | kr 27,79640 | kr 2 779,64 |
| 250 | kr 26,41256 | kr 6 603,14 |
| Unit Price without VAT: | kr 43,87000 |
|---|---|
| Unit Price with VAT: | kr 54,83750 |

