
MPY634KU/1KE4 | |
|---|---|
DigiKey Part Number | 296-MPY634KU/1KE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPY634KU/1KE4 |
Description | WIDE BANDWIDTH PRECISION ANALOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 223,68279 | kr 223 682,79 |
| Unit Price without VAT: | kr 223,68279 |
|---|---|
| Unit Price with VAT: | kr 279,60349 |

