LPV324MT/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 27 400
Unit Price: kr 4,23000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 4,81000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 9,00952
Datasheet

Similar


Texas Instruments
In Stock: 3 808
Unit Price: kr 7,99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 3,70752
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 5,73769
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 943
Unit Price: kr 9,91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 5,19720
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr 5,73769
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 368
Unit Price: kr 7,50000
Datasheet

Similar


STMicroelectronics
In Stock: 2 532
Unit Price: kr 7,89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 538
Unit Price: kr 55,13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 541
Unit Price: kr 55,13000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV324MT/NOPB

DigiKey Part Number
296-39807-5-ND
Manufacturer
Manufacturer Product Number
LPV324MT/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV324MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
152 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
28µA (x4 Channels)
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Tube
QuantityUnit PriceExt Price
846kr 8,40410kr 7 109,87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 8,40410
Unit Price with VAT:kr 10,50513