Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5951MFX-1.3/NOPB

DigiKey Part Number
296-LP5951MFX-1.3/NOPBTR-ND - Tape & Reel (TR)
296-LP5951MFX-1.3/NOPBCT-ND - Cut Tape (CT)
296-LP5951MFX-1.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5951MFX-1.3/NOPB
Description
IC REG LINEAR 1.3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5951MFX-1.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
70 µA
PSRR
60dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 952
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 8,27000kr 8,27
10kr 5,91700kr 59,17
25kr 5,33000kr 133,25
100kr 4,68340kr 468,34
250kr 4,37476kr 1 093,69
500kr 4,18832kr 2 094,16
1 000kr 4,03487kr 4 034,87
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,84534kr 11 536,02
6 000kr 3,75259kr 22 515,54
9 000kr 3,70615kr 33 355,35
15 000kr 3,65469kr 54 820,35
21 000kr 3,62463kr 76 117,23
Manufacturers Standard Package
Unit Price without VAT:kr 8,27000
Unit Price with VAT:kr 10,33750

Other Suppliers on DigiKey

37 896In Stock
Ships from Rochester Electronics, LLC