New Product
Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV81242QPWPRQ1

DigiKey Part Number
296-DRV81242QPWPRQ1TR-ND - Tape & Reel (TR)
296-DRV81242QPWPRQ1CT-ND - Cut Tape (CT)
296-DRV81242QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV81242QPWPRQ1
Description
AUTOMOTIVE, 40V, 2-CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
2 x 1:4
Output Configuration
High/Low Side
Output Type
N-Channel
Interface
PWM, SPI
Voltage - Load
3V ~ 40V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
330mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Internal PWM, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
24-HTSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,75000kr 36,75
10kr 27,75600kr 277,56
25kr 25,50280kr 637,57
100kr 23,02350kr 2 302,35
250kr 21,84152kr 5 460,38
500kr 21,12882kr 10 564,41
1 000kr 20,54252kr 20 542,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 19,81814kr 59 454,42
Manufacturers Standard Package
Unit Price without VAT:kr 36,75000
Unit Price with VAT:kr 45,93750