New Product
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA310QDBVRQ1

DigiKey Part Number
296-OPA310QDBVRQ1TR-ND - Tape & Reel (TR)
296-OPA310QDBVRQ1CT-ND - Cut Tape (CT)
296-OPA310QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA310QDBVRQ1
Description
AUTOMOTIVE, SINGLE, 5.5-V, 3-M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
165µA
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 832
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,60000kr 7,60
10kr 5,44500kr 54,45
25kr 4,89520kr 122,38
100kr 4,29380kr 429,38
250kr 4,00612kr 1 001,53
500kr 3,83312kr 1 916,56
1 000kr 3,69064kr 3 690,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,51464kr 10 543,92
6 000kr 3,42850kr 20 571,00
9 000kr 3,38536kr 30 468,24
15 000kr 3,33757kr 50 063,55
21 000kr 3,30962kr 69 502,02
Manufacturers Standard Package
Unit Price without VAT:kr 7,60000
Unit Price with VAT:kr 9,50000