


LP2951CMM-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2951CMM-3.0/NOPBTR-ND - Tape & Reel (TR) LP2951CMM-3.0/NOPBCT-ND - Cut Tape (CT) LP2951CMM-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CMM-3.0/NOPB |
Description | IC REG LIN POS ADJ 100MA 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP2951CMM-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,76000 | kr 13,76 |
| 10 | kr 10,03400 | kr 100,34 |
| 25 | kr 9,10120 | kr 227,53 |
| 100 | kr 8,07470 | kr 807,47 |
| 250 | kr 7,58464 | kr 1 896,16 |
| 500 | kr 7,28930 | kr 3 644,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,04599 | kr 7 045,99 |
| 2 000 | kr 6,84583 | kr 13 691,66 |
| 3 000 | kr 6,74562 | kr 20 236,86 |
| 5 000 | kr 6,63458 | kr 33 172,90 |
| 7 000 | kr 6,56966 | kr 45 987,62 |
| 10 000 | kr 6,50720 | kr 65 072,00 |
| Unit Price without VAT: | kr 13,76000 |
|---|---|
| Unit Price with VAT: | kr 17,20000 |

