
LMV981MF | |
|---|---|
DigiKey Part Number | LMV981MFTR-ND - Tape & Reel (TR) LMV981MFCT-ND - Cut Tape (CT) LMV981MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV981MF |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV981MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,20000 | kr 20,20 |
| 10 | kr 14,92600 | kr 149,26 |
| 25 | kr 13,59680 | kr 339,92 |
| 100 | kr 12,13860 | kr 1 213,86 |
| 250 | kr 11,44328 | kr 2 860,82 |
| 500 | kr 11,02394 | kr 5 511,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 11,05399 | kr 11 053,99 |
| 2 000 | kr 10,70381 | kr 21 407,62 |
| 3 000 | kr 10,52842 | kr 31 585,26 |
| 5 000 | kr 10,33408 | kr 51 670,40 |
| 7 000 | kr 10,22042 | kr 71 542,94 |
| Unit Price without VAT: | kr 20,20000 |
|---|---|
| Unit Price with VAT: | kr 25,25000 |

