
LMR51440FSQDRRRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51440FSQDRRRQ1TR-ND - Tape & Reel (TR) 296-LMR51440FSQDRRRQ1CT-ND - Cut Tape (CT) 296-LMR51440FSQDRRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51440FSQDRRRQ1 |
Description | IC REG BUCK ADJ 4A 12WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,30000 | kr 20,30 |
| 10 | kr 15,02800 | kr 150,28 |
| 25 | kr 13,70400 | kr 342,60 |
| 100 | kr 12,24440 | kr 1 224,44 |
| 250 | kr 11,54844 | kr 2 887,11 |
| 500 | kr 11,12896 | kr 5 564,48 |
| 1 000 | kr 10,78367 | kr 10 783,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,35711 | kr 31 071,33 |
| 6 000 | kr 10,14841 | kr 60 890,46 |
| 9 000 | kr 10,04383 | kr 90 394,47 |
| Unit Price without VAT: | kr 20,30000 |
|---|---|
| Unit Price with VAT: | kr 25,37500 |



