
LMR51430YFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51430YFDDCRTR-ND - Tape & Reel (TR) 296-LMR51430YFDDCRCT-ND - Cut Tape (CT) 296-LMR51430YFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51430YFDDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51430YFDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,88000 | kr 15,88 |
| 10 | kr 11,60900 | kr 116,09 |
| 25 | kr 10,54160 | kr 263,54 |
| 100 | kr 9,36750 | kr 936,75 |
| 250 | kr 8,80828 | kr 2 202,07 |
| 500 | kr 8,47118 | kr 4 235,59 |
| 1 000 | kr 8,19368 | kr 8 193,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 7,85084 | kr 23 552,52 |
| 6 000 | kr 7,68307 | kr 46 098,42 |
| 9 000 | kr 7,59908 | kr 68 391,72 |
| Unit Price without VAT: | kr 15,88000 |
|---|---|
| Unit Price with VAT: | kr 19,85000 |










