
LMP8601MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35346-2-ND - Tape & Reel (TR) 296-35346-1-ND - Cut Tape (CT) 296-35346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP8601MAX/NOPB |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP8601MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.83V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 41,51000 | kr 41,51 |
| 10 | kr 31,39900 | kr 313,99 |
| 25 | kr 28,87840 | kr 721,96 |
| 100 | kr 26,10650 | kr 2 610,65 |
| 250 | kr 24,78376 | kr 6 195,94 |
| 500 | kr 23,98672 | kr 11 993,36 |
| 1 000 | kr 23,33058 | kr 23 330,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 22,63803 | kr 56 595,08 |
| Unit Price without VAT: | kr 41,51000 |
|---|---|
| Unit Price with VAT: | kr 51,88750 |

