12.288 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE012288CDLFR

DigiKey Part Number
296-LMK6CE012288CDLFRTR-ND - Tape & Reel (TR)
296-LMK6CE012288CDLFRCT-ND - Cut Tape (CT)
296-LMK6CE012288CDLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE012288CDLFR
Description
SILIC OSC XO 12.2880MHZ LVCMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
62mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 888
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 35,98000kr 35,98
10kr 27,16000kr 271,60
25kr 24,94880kr 623,72
100kr 22,51650kr 2 251,65
250kr 21,35624kr 5 339,06
500kr 20,65702kr 10 328,51
1 000kr 20,08140kr 20 081,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 19,37045kr 58 111,35
Manufacturers Standard Package
Unit Price without VAT:kr 35,98000
Unit Price with VAT:kr 44,97500