
BQ25798RQMR | |
|---|---|
DigiKey Part Number | 296-BQ25798RQMRTR-ND - Tape & Reel (TR) 296-BQ25798RQMRCT-ND - Cut Tape (CT) 296-BQ25798RQMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25798RQMR |
Description | IC CONTROLLED, 1-4-CELL, 5-A BUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 29-VQFN-HR (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25798RQMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 18.8V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 29-VFQFN | |
Supplier Device Package | 29-VQFN-HR (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,59000 | kr 48,59 |
| 10 | kr 37,03000 | kr 370,30 |
| 25 | kr 34,14240 | kr 853,56 |
| 100 | kr 30,96450 | kr 3 096,45 |
| 250 | kr 29,45080 | kr 7 362,70 |
| 500 | kr 28,53798 | kr 14 268,99 |
| 1 000 | kr 27,78689 | kr 27 786,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 26,85922 | kr 80 577,66 |
| Unit Price without VAT: | kr 48,59000 |
|---|---|
| Unit Price with VAT: | kr 60,73750 |










