Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH5401IRMST

DigiKey Part Number
296-38513-2-ND - Tape & Reel (TR)
296-38513-1-ND - Cut Tape (CT)
296-38513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH5401IRMST
Description
IC OPAMP DIFF 1 CIRCUIT 14UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LMH5401IRMST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
17500V/µs
Gain Bandwidth Product
8 GHz
-3db Bandwidth
6.2 GHz
Current - Supply
55mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-UQFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 085
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 192,34000kr 192,34
10kr 153,46400kr 1 534,64
25kr 143,76120kr 3 594,03
100kr 134,80520kr 13 480,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 128,01492kr 32 003,73
500kr 124,95164kr 62 475,82
750kr 123,41761kr 92 563,21
Manufacturers Standard Package
Unit Price without VAT:kr 192,34000
Unit Price with VAT:kr 240,42500