Direct

LMC567CMX | |
|---|---|
DigiKey Part Number | LMC567CMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMC567CMX |
Description | IC TELECOM INTERFACE 8SOIC |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC567CMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 2V ~ 9V | |
Current - Supply | - | |
Power (Watts) | 500 mW | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


