
LM63635QDRREVM | |
|---|---|
DigiKey Part Number | 296-LM63635QDRREVM-ND |
Manufacturer | |
Manufacturer Product Number | LM63635QDRREVM |
Description | EVAL BOARD FOR LM63635 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM63635 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 3.25A | |
Voltage - Input | 3.5V ~ 32V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM63635 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 879,15000 | kr 879,15 |
| 10 | kr 734,34600 | kr 7 343,46 |
| 25 | kr 698,19680 | kr 17 454,92 |
| 100 | kr 658,46870 | kr 65 846,87 |
| Unit Price without VAT: | kr 879,15000 |
|---|---|
| Unit Price with VAT: | kr 1 098,93750 |

