Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM62440CLPQRJRRQ1

DigiKey Part Number
296-LM62440CLPQRJRRQ1TR-ND - Tape & Reel (TR)
296-LM62440CLPQRJRRQ1CT-ND - Cut Tape (CT)
296-LM62440CLPQRJRRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM62440CLPQRJRRQ1
Description
IC REG BUCK 5V 4A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 4A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
14-VQFN-HR (4x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 512
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,45000kr 48,45
10kr 36,85700kr 368,57
25kr 33,96040kr 849,01
100kr 30,77820kr 3 077,82
250kr 29,26088kr 7 315,22
500kr 28,34624kr 14 173,12
1 000kr 27,59341kr 27 593,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 26,66376kr 79 991,28
Manufacturers Standard Package
Unit Price without VAT:kr 48,45000
Unit Price with VAT:kr 60,56250