
SN74HCS04QBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS04QBQARQ1TR-ND - Tape & Reel (TR) 296-SN74HCS04QBQARQ1CT-ND - Cut Tape (CT) 296-SN74HCS04QBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS04QBQARQ1 |
Description | IC INVERT SCHMITT 6CH 1IN 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,48000 | kr 5,48 |
| 10 | kr 3,88700 | kr 38,87 |
| 25 | kr 3,47880 | kr 86,97 |
| 100 | kr 3,02960 | kr 302,96 |
| 250 | kr 2,81660 | kr 704,15 |
| 500 | kr 2,68766 | kr 1 343,83 |
| 1 000 | kr 2,62013 | kr 2 620,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,45093 | kr 7 352,79 |
| 6 000 | kr 2,38689 | kr 14 321,34 |
| 9 000 | kr 2,35481 | kr 21 193,29 |
| 15 000 | kr 2,31927 | kr 34 789,05 |
| 21 000 | kr 2,29851 | kr 48 268,71 |
| 30 000 | kr 2,27854 | kr 68 356,20 |
| Unit Price without VAT: | kr 5,48000 |
|---|---|
| Unit Price with VAT: | kr 6,85000 |

