
THS4541QWRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-THS4541QWRGTRQ1TR-ND - Tape & Reel (TR) 296-THS4541QWRGTRQ1CT-ND - Cut Tape (CT) 296-THS4541QWRGTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4541QWRGTRQ1 |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-VQFN (3x3) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | THS4541QWRGTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
Gain Bandwidth Product | 850 MHz | |
-3db Bandwidth | 620 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 10.1mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr 84,43000 | kr 84,43 |
| 10 | kr 65,49200 | kr 654,92 |
| 25 | kr 60,75640 | kr 1 518,91 |
| 100 | kr 55,55090 | kr 5 555,09 |
| 250 | kr 53,06968 | kr 13 267,42 |
| 500 | kr 51,57370 | kr 25 786,85 |
| 1 000 | kr 50,34264 | kr 50 342,64 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3 000 | kr 48,82220 | kr 146 466,60 |
| Unit Price without VAT: | kr 84,43000 |
|---|---|
| Unit Price with VAT: | kr 105,53750 |


