Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5085MYX/NOPB

DigiKey Part Number
296-46306-2-ND - Tape & Reel (TR)
296-46306-1-ND - Cut Tape (CT)
296-46306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5085MYX/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5085MYX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 75V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, On Time Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,05000kr 24,05
10kr 17,91400kr 179,14
25kr 16,37080kr 409,27
100kr 14,67270kr 1 467,27
250kr 13,86240kr 3 465,60
500kr 13,37406kr 6 687,03
1 000kr 12,97201kr 12 972,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 12,41724kr 43 460,34
7 000kr 12,18451kr 85 291,57
Manufacturers Standard Package
Unit Price without VAT:kr 24,05000
Unit Price with VAT:kr 30,06250