Similar

LM348DRE4 | |
|---|---|
DigiKey Part Number | LM348DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM348DRE4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM348DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.4mA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 1,46860 | kr 3 671,50 |
| 5 000 | kr 1,42471 | kr 7 123,55 |
| 7 500 | kr 1,40273 | kr 10 520,48 |
| 12 500 | kr 1,37837 | kr 17 229,62 |
| 17 500 | kr 1,36413 | kr 23 872,28 |
| 25 000 | kr 1,35044 | kr 33 761,00 |
| 62 500 | kr 1,32096 | kr 82 560,00 |
| Unit Price without VAT: | kr 1,46860 |
|---|---|
| Unit Price with VAT: | kr 1,83575 |




