
LM3450EV120V15W/NOPB | |
|---|---|
DigiKey Part Number | LM3450EV120V15W/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3450EV120V15W/NOPB |
Description | EVAL BOARD FOR LM3450 |
Customer Reference | |
Detailed Description | LM3450 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 50V | |
Features | - | |
Voltage - Input | 90 ~ 135 VAC | |
Contents | Board(s) | |
Utilized IC / Part | LM3450 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 019,42000 | kr 1 019,42 |
| Unit Price without VAT: | kr 1 019,42000 |
|---|---|
| Unit Price with VAT: | kr 1 274,27500 |


