
TPS65983BAZBHR | |
|---|---|
DigiKey Part Number | 296-52066-2-ND - Tape & Reel (TR) 296-52066-1-ND - Cut Tape (CT) 296-52066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65983BAZBHR |
Description | ACE C0 MM PRODUCTION |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 96-NFBGA (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65983BAZBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 58µA | |
Voltage - Supply | 4.5V ~ 22V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-NFBGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 112,66000 | kr 112,66 |
| 10 | kr 88,38600 | kr 883,86 |
| 25 | kr 82,31560 | kr 2 057,89 |
| 100 | kr 75,63780 | kr 7 563,78 |
| 250 | kr 72,45500 | kr 18 113,75 |
| 500 | kr 70,53604 | kr 35 268,02 |
| 1 000 | kr 68,95718 | kr 68 957,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 67,29088 | kr 168 227,20 |
| Unit Price without VAT: | kr 112,66000 |
|---|---|
| Unit Price with VAT: | kr 140,82500 |

