


LM140K-12 | |
|---|---|
DigiKey Part Number | 296-38984-ND |
Manufacturer | |
Manufacturer Product Number | LM140K-12 |
Description | IC REG LINEAR 12V 1A TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM140K-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 138,28000 | kr 1 138,28 |
| 10 | kr 956,44300 | kr 9 564,43 |
| 50 | kr 883,69000 | kr 44 184,50 |
| 100 | kr 861,17270 | kr 86 117,27 |
| Unit Price without VAT: | kr 1 138,28000 |
|---|---|
| Unit Price with VAT: | kr 1 422,85000 |

