


LM1117T-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM1117T-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1117T-2.5/NOPB |
Description | IC REG LINEAR 2.5V 800MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117T-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,18000 | kr 16,18 |
| 10 | kr 11,87000 | kr 118,70 |
| 45 | kr 10,22067 | kr 459,93 |
| 135 | kr 9,38467 | kr 1 266,93 |
| 270 | kr 8,97630 | kr 2 423,60 |
| 540 | kr 8,63976 | kr 4 665,47 |
| 1 035 | kr 8,37816 | kr 8 671,40 |
| 2 520 | kr 8,08978 | kr 20 386,25 |
| 5 040 | kr 7,91014 | kr 39 867,11 |
| Unit Price without VAT: | kr 16,18000 |
|---|---|
| Unit Price with VAT: | kr 20,22500 |



