General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7763FDBQR

DigiKey Part Number
296-49454-2-ND - Tape & Reel (TR)
296-49454-1-ND - Cut Tape (CT)
296-49454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7763FDBQR
Description
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7763FDBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
3/3
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 434
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 31,27000kr 31,27
10kr 23,47500kr 234,75
25kr 21,52360kr 538,09
100kr 19,37820kr 1 937,82
250kr 18,35496kr 4 588,74
500kr 17,73806kr 8 869,03
1 000kr 17,23047kr 17 230,47
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 16,69444kr 41 736,10
5 000kr 16,37154kr 81 857,70
Manufacturers Standard Package
Unit Price without VAT:kr 31,27000
Unit Price with VAT:kr 39,08750