10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA228AQDGSRQ1

DigiKey Part Number
296-INA228AQDGSRQ1TR-ND - Tape & Reel (TR)
296-INA228AQDGSRQ1CT-ND - Cut Tape (CT)
296-INA228AQDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA228AQDGSRQ1
Description
IC PWR MONITOR 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA228AQDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Power Monitor
Voltage - Input
-0.3V ~ 85V
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
640 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 479
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 52,97000kr 52,97
10kr 40,43500kr 404,35
25kr 37,30520kr 932,63
100kr 33,85780kr 3 385,78
250kr 32,21468kr 8 053,67
500kr 31,22444kr 15 612,22
1 000kr 30,40910kr 30 409,10
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 29,54873kr 73 871,82
Manufacturers Standard Package
Unit Price without VAT:kr 52,97000
Unit Price with VAT:kr 66,21250