
LMQ644A2QRXARQ1 | |
|---|---|
DigiKey Part Number | 296-LMQ644A2QRXARQ1TR-ND - Tape & Reel (TR) 296-LMQ644A2QRXARQ1CT-ND - Cut Tape (CT) 296-LMQ644A2QRXARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMQ644A2QRXARQ1 |
Description | IC REG BUCK ADJ 6A/6A 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A, 6A 24-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMQ644A2QRXARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-VQFN-FCRLF (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,35000 | kr 72,35 |
| 10 | kr 55,91600 | kr 559,16 |
| 25 | kr 51,80240 | kr 1 295,06 |
| 100 | kr 47,28240 | kr 4 728,24 |
| 250 | kr 45,12808 | kr 11 282,02 |
| 500 | kr 43,82928 | kr 21 914,64 |
| 1 000 | kr 42,76061 | kr 42 760,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 41,44057 | kr 124 321,71 |
| Unit Price without VAT: | kr 72,35000 |
|---|---|
| Unit Price with VAT: | kr 90,43750 |











