
TPS568230RJER | |
|---|---|
DigiKey Part Number | 296-TPS568230RJERTR-ND - Tape & Reel (TR) 296-TPS568230RJERCT-ND - Cut Tape (CT) 296-TPS568230RJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568230RJER |
Description | IC REG BUCK ADJ 8A 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568230RJER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN-HR (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 21,07000 | kr 21,07 |
| 10 | kr 15,56600 | kr 155,66 |
| 25 | kr 14,19280 | kr 354,82 |
| 100 | kr 12,68980 | kr 1 268,98 |
| 250 | kr 11,97288 | kr 2 993,22 |
| 500 | kr 11,54072 | kr 5 770,36 |
| 1 000 | kr 11,18476 | kr 11 184,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 10,74521 | kr 32 235,63 |
| 6 000 | kr 10,53008 | kr 63 180,48 |
| 9 000 | kr 10,42234 | kr 93 801,06 |
| Unit Price without VAT: | kr 21,07000 |
|---|---|
| Unit Price with VAT: | kr 26,33750 |








