18 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3682IRSBT

DigiKey Part Number
296-ADC3682IRSBTTR-ND - Tape & Reel (TR)
296-ADC3682IRSBTCT-ND - Cut Tape (CT)
296-ADC3682IRSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3682IRSBT
Description
DUAL-CHANNEL, 18-BIT, 25-MSPS, L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 2 Input 2 40-WQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
25M
Number of Inputs
2
Input Type
Single Ended
Data Interface
LVDS - Serial, SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
-
Reference Type
External, Internal
Voltage - Supply, Analog
1.75V ~ 1.85V
Voltage - Supply, Digital
1.75V ~ 1.85V
Features
-
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1 298,42000kr 1 298,42
10kr 1 096,17500kr 10 961,75
25kr 1 045,68880kr 26 142,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 963,78248kr 240 945,62
Manufacturers Standard Package
Unit Price without VAT:kr 1 298,42000
Unit Price with VAT:kr 1 623,02500