
SN74LV07APWRG3 | |
|---|---|
DigiKey Part Number | 296-27916-2-ND - Tape & Reel (TR) 296-27916-1-ND - Cut Tape (CT) 296-27916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV07APWRG3 |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV07APWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,73000 | kr 6,73 |
| 10 | kr 4,80100 | kr 48,01 |
| 25 | kr 4,31400 | kr 107,85 |
| 100 | kr 3,77520 | kr 377,52 |
| 250 | kr 3,51776 | kr 879,44 |
| 500 | kr 3,36246 | kr 1 681,23 |
| 1 000 | kr 3,31196 | kr 3 311,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,12965 | kr 6 259,30 |
| 4 000 | kr 3,04308 | kr 12 172,32 |
| 6 000 | kr 2,99975 | kr 17 998,50 |
| 10 000 | kr 2,95172 | kr 29 517,20 |
| 14 000 | kr 2,92366 | kr 40 931,24 |
| 20 000 | kr 2,89667 | kr 57 933,40 |
| Unit Price without VAT: | kr 6,73000 |
|---|---|
| Unit Price with VAT: | kr 8,41250 |

