2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO5452DWR

DigiKey Part Number
296-43152-2-ND - Tape & Reel (TR)
296-43152-1-ND - Cut Tape (CT)
296-43152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO5452DWR
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO5452DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
110ns, 110ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
18ns, 20ns
Current - Output High, Low
1.5A, 3.4A
Current - Peak Output
2.7A, 5.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 239
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 49,74000kr 49,74
10kr 37,94400kr 379,44
25kr 34,99280kr 874,82
100kr 31,75150kr 3 175,15
250kr 30,20548kr 7 551,37
500kr 29,27340kr 14 636,70
1 000kr 28,50633kr 28 506,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 27,87507kr 55 750,14
Manufacturers Standard Package
Unit Price without VAT:kr 49,74000
Unit Price with VAT:kr 62,17500