
DS90LV047ATMTCX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV047ATMTCX/NOPBTR-ND - Tape & Reel (TR) DS90LV047ATMTCX/NOPBCT-ND - Cut Tape (CT) DS90LV047ATMTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATMTCX/NOPB |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATMTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,20000 | kr 20,20 |
| 10 | kr 14,90300 | kr 149,03 |
| 25 | kr 13,58440 | kr 339,61 |
| 100 | kr 12,13760 | kr 1 213,76 |
| 250 | kr 11,44644 | kr 2 861,61 |
| 500 | kr 11,03006 | kr 5 515,03 |
| 1 000 | kr 10,68727 | kr 10 687,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 10,32535 | kr 25 813,38 |
| 5 000 | kr 10,10725 | kr 50 536,25 |
| 7 500 | kr 9,99804 | kr 74 985,30 |
| Unit Price without VAT: | kr 20,20000 |
|---|---|
| Unit Price with VAT: | kr 25,25000 |










