DS34C86TN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr 45,45250
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 525
Unit Price: kr 23,67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 340
Unit Price: kr 21,74000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 57 798
Unit Price: kr 43,39000
Datasheet
0/4 Receiver RS422, RS423 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS34C86TN/NOPB

DigiKey Part Number
DS34C86TN/NOPB-ND
Manufacturer
Manufacturer Product Number
DS34C86TN/NOPB
Description
IC TRANSCEIVER 0/4 16PDIP
Customer Reference
Detailed Description
0/4 Receiver RS422, RS423 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS34C86TN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS423
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes