MSP430 - Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M430F5438AQGCARET

DigiKey Part Number
296-M430F5438AQGCARETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M430F5438AQGCARET
Description
IC MCU 16BIT 256KB FLSH 113NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 - Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430
Core Size
16-Bit
Speed
25MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
87
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
113-NFBGA (7x7)
Package / Case
113-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 61,84466kr 154 611,65
Manufacturers Standard Package
Unit Price without VAT:kr 61,84466
Unit Price with VAT:kr 77,30583