
DRV8886RHRR | |
|---|---|
DigiKey Part Number | 296-53149-2-ND - Tape & Reel (TR) 296-53149-1-ND - Cut Tape (CT) 296-53149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8886RHRR |
Description | IC MOTOR DRIVER 0-5.3V 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8886RHRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 8V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (5.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,08000 | kr 36,08 |
| 5 | kr 32,28400 | kr 161,42 |
| 10 | kr 30,86700 | kr 308,67 |
| 25 | kr 29,17600 | kr 729,40 |
| 50 | kr 28,01820 | kr 1 400,91 |
| 100 | kr 26,95780 | kr 2 695,78 |
| 500 | kr 24,82476 | kr 12 412,38 |
| 1 000 | kr 24,31267 | kr 24 312,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 18,82050 | kr 56 461,50 |
| Unit Price without VAT: | kr 36,08000 |
|---|---|
| Unit Price with VAT: | kr 45,10000 |

