


DRV5021A3EDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5021A3EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5021A3EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5021A3EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A3EDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 23.4mT Trip, 6.2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,03000 | kr 6,03 |
| 5 | kr 5,28600 | kr 26,43 |
| 10 | kr 5,00500 | kr 50,05 |
| 25 | kr 4,67160 | kr 116,79 |
| 50 | kr 4,44260 | kr 222,13 |
| 100 | kr 4,23550 | kr 423,55 |
| 500 | kr 3,81758 | kr 1 908,79 |
| 1 000 | kr 3,66238 | kr 3 662,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,44270 | kr 10 328,10 |
| 6 000 | kr 3,31896 | kr 19 913,76 |
| 9 000 | kr 3,25142 | kr 29 262,78 |
| 15 000 | kr 3,17106 | kr 47 565,90 |
| 21 000 | kr 3,12085 | kr 65 537,85 |
| 30 000 | kr 3,06987 | kr 92 096,10 |
| Unit Price without VAT: | kr 6,03000 |
|---|---|
| Unit Price with VAT: | kr 7,53750 |


