MFR Recommended

DRV104PWPRG4 | |
|---|---|
DigiKey Part Number | DRV104PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV104PWPRG4 |
Description | IC PWR DRIVER 1:1 14HTSSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1.2A 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV104PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 23,32938 | kr 46 658,76 |
| 4 000 | kr 22,87650 | kr 91 506,00 |
| Unit Price without VAT: | kr 23,32938 |
|---|---|
| Unit Price with VAT: | kr 29,16173 |


