


CY74FCT244ATSOCT | |
|---|---|
DigiKey Part Number | 296-14571-2-ND - Tape & Reel (TR) 296-14571-1-ND - Cut Tape (CT) 296-14571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT244ATSOCT |
Description | IC BUFF NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT244ATSOCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,41000 | kr 7,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,98888 | kr 7 977,76 |
| 4 000 | kr 3,88320 | kr 15 532,80 |
| 6 000 | kr 3,83030 | kr 22 981,80 |
| 10 000 | kr 3,77165 | kr 37 716,50 |
| 14 000 | kr 3,73737 | kr 52 323,18 |
| 20 000 | kr 3,70443 | kr 74 088,60 |
| Unit Price without VAT: | kr 7,41000 |
|---|---|
| Unit Price with VAT: | kr 9,26250 |

