Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62262DDCT

DigiKey Part Number
296-TPS62262DDTR-ND - Tape & Reel (TR)
296-TPS62262DDCT-ND - Cut Tape (CT)
296-TPS62262DDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62262DDCT
Description
IC REG BUCK 1.2V 600MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS62262DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,80000kr 17,80
10kr 13,07500kr 130,75
25kr 11,89920kr 297,48
100kr 10,60400kr 1 060,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 9,98716kr 2 496,79
500kr 9,61560kr 4 807,80
750kr 9,42941kr 7 072,06
1 250kr 9,22319kr 11 528,99
1 750kr 9,10259kr 15 929,53
2 500kr 8,98667kr 22 466,67
6 250kr 8,73698kr 54 606,13
Manufacturers Standard Package
Unit Price without VAT:kr 17,80000
Unit Price with VAT:kr 22,25000

Other Suppliers on DigiKey

9 649In Stock
Ships from Rochester Electronics, LLC