
TPS2419D | |
|---|---|
DigiKey Part Number | 296-27213-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2419D |
Description | IC OR CTRLR N+1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2419D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,26000 | kr 32,26 |
| 10 | kr 24,18300 | kr 241,83 |
| 75 | kr 20,34720 | kr 1 526,04 |
| 150 | kr 19,45407 | kr 2 918,11 |
| 300 | kr 18,71933 | kr 5 615,80 |
| 525 | kr 18,22198 | kr 9 566,54 |
| 1 050 | kr 17,70508 | kr 18 590,33 |
| 2 550 | kr 17,17475 | kr 43 795,61 |
| 5 025 | kr 16,84964 | kr 84 669,44 |
| Unit Price without VAT: | kr 32,26000 |
|---|---|
| Unit Price with VAT: | kr 40,32500 |

