CD74HC4511PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 112
cms-unit-price: kr 7,54000
cms-datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
cms-unit-price: kr 3,36804
cms-datasheet

Parametric Equivalent


Texas Instruments
In Stock: 606
cms-unit-price: kr 11,96000
cms-datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4511PWRE4

DigiKey Part Number
CD74HC4511PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC4511PWRE4
Description
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
Customer Reference
Detailed Description
LED Driver 16-TSSOP
cms-datasheet
 cms-datasheet
EDA/CAD Models
CD74HC4511PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
8 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2 000kr 3,36804kr 6 736,08
4 000kr 3,27540kr 13 101,60
6 000kr 3,22899kr 19 373,94
10 000kr 3,17758kr 31 775,80
14 000kr 3,14753kr 44 065,42
20 000kr 3,11864kr 62 372,80
Manufacturers Standard Package
Unit Price without VAT:kr 3,36804
Unit Price with VAT:kr 4,21005